
The 74AHC139D is a 4-channel analog multiplexer/demultiplexer with a supply voltage range of 2V to 5.5V and a maximum operating temperature of 125°C. It is packaged in a lead-free SOT-109 package and is available in quantities of 50. The device is RoHS compliant and suitable for use in logic applications.
NXP 74AHC139D technical specifications.
| Package/Case | SOT-109 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Throw Configuration | DP4T |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC139D to view detailed technical specifications.
No datasheet is available for this part.
