
Hex 1-input inverter gate IC featuring Schmitt trigger inputs for noise immunity. This CMOS technology component operates with a supply voltage range of 2V to 5.5V, supporting a typical 5V operation. It offers 6 independent inverter circuits within a 14-pin SOT-108 package, measuring 8.75mm in length, 3.90mm in width, and 1.45mm in height. Maximum operating temperature is 125°C, with a propagation delay of 20.5ns. This surface mount device is lead-free and RoHS compliant.
NXP 74AHC14D technical specifications.
| Package/Case | SOT-108 |
| Height | 1.45mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 20.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC14D to view detailed technical specifications.
No datasheet is available for this part.
