NXP 74AHC14PW/AUJ technical specifications.
| Package/Case | TSSOP |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC14PW/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
