The 74AHC14PW-Q100 is a 6-channel Schmitt trigger inverter from NXP, packaged in a TSSOP-14 package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 5.5V. This device is RoHS compliant and available in quantities of 2500 per reel. The propagation delay is 20.5ns, making it suitable for high-speed applications.
NXP 74AHC14PW-Q100 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Schmitt Trigger, Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC14PW-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.