The 74AHC157PW-T is an 8-input 4-output multiplexer from NXP, packaged in a lead-free SOT-403. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 5.5V. This device features a propagation delay of 8.4ns and is RoHS compliant.
NXP 74AHC157PW-T technical specifications.
| Package/Case | SOT-403 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.4ns |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC157PW-T to view detailed technical specifications.
No datasheet is available for this part.
