The 74AHC1G08GW is a 5V 2-input AND gate IC from NXP, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 4.6ns. The device has a nominal supply current of 1uA and a quiescent current of 1uA. It is RoHS compliant and suitable for use in a variety of logic applications.
NXP 74AHC1G08GW technical specifications.
| Package/Case | TSSOP |
| Height | 1.1mm |
| High Level Output Current | -8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 4.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G08GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.