
CMOS 2-input AND gate, part of the 74AHC series, in a 5-pin TSSOP surface mount package. Features a single gate with two input lines and one output line, operating from a 2V to 5.5V supply range with a typical 5V operating voltage. Delivers a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 7.9ns. Offers a wide operating temperature range from -40°C to 125°C and a low quiescent current of 1uA. RoHS compliant and supplied in tape and reel packaging.
NXP 74AHC1G08GW,165 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G08GW,165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
