NXP 74AHC1G08GW-G technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AHC1G08GW-G to view detailed technical specifications.
No datasheet is available for this part.