
The 74AHC1G08GW-Q100 is a 2-input NAND gate with a maximum supply voltage of 5.5V and a maximum power dissipation of 250mW. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP-5 package. The device is RoHS compliant and features a propagation delay of 16ns. It is suitable for use in a variety of logic applications.
NXP 74AHC1G08GW-Q100 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 2 |
| Output Current | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G08GW-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
