
Single-channel, non-inverting buffer/line driver with 3-state output. Features a 2V to 5.5V operating supply voltage range and CMOS technology. Offers a high level output current of -8mA and a low level output current of 8mA. Packaged in a compact TSSOP (SC-88A, SOT353-1) surface-mount package with dimensions of 2.25mm x 1.35mm x 1mm. Operates across a temperature range of -40°C to 125°C with a propagation delay of 16.5ns.
NXP 74AHC1G125GW technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | -8mA |
| Length | 2.25mm |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Voltage | 5V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G125GW to view detailed technical specifications.
No datasheet is available for this part.
