NXP 74AHC1G126GW125 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G126GW125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
