
CMOS logic inverter IC featuring a Schmitt trigger input for enhanced noise immunity. This single-gate device operates from a 2V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a propagation delay of 20.5ns and a turn-on delay time of 13.5ns, with output currents of 8mA (low) and -8mA (high). Packaged in a compact SOT-753 (SC-74A) surface-mount plastic package, this RoHS compliant component is designed for operation between -40°C and 125°C.
NXP 74AHC1G14GV technical specifications.
| Package/Case | SOT |
| Height | 1mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 20.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G14GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
