The 74AHC1G14GV,125 is a 5-pin automotive inverter with a propagation delay of 20.5ns. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 5V to 5.5V. The device is packaged in a TSSOP package with a width of 1.5mm and a length of 2.9mm. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
NXP 74AHC1G14GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 20.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 13.5 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74AHC1G14GV,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.