NXP 74AHC1G14GW-Q100,1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AHC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G14GW-Q100,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.