NXP 74AHC1G14GW125 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Height | 1mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Supply Voltage-Nom | 5V |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10.6ns |
| Voltage | 5V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G14GW125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
