NXP 74AHC1G66GV technical specifications.
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G66GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
