
The 74AHC1G79GV is a D-Type flip-flop with a single-ended input type, capable of operating within a supply voltage range of 2V to 5.5V. It features a propagation delay of 3.5ns and a maximum operating temperature of 125°C. The device is packaged in a SOT-753 package and is lead-free. It is RoHS compliant and available in quantities of 3000 per reel.
NXP 74AHC1G79GV technical specifications.
| Package/Case | SOT-753 |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G79GV to view detailed technical specifications.
No datasheet is available for this part.
