
Single D-type positive edge-triggered flip-flop IC, featuring CMOS technology and a non-inverting logic function. Operates with a supply voltage range of 2V to 5.5V, with a typical 5V operating voltage. Offers a maximum frequency of 90MHz and a propagation delay of 15.5ns. Designed for surface mounting in a SOT-353 package, with a maximum operating temperature of 125°C. RoHS compliant and available in tape and reel packaging.
NXP 74AHC1G79GW,165 technical specifications.
| Package/Case | SOT-353 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 90MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.5ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G79GW,165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
