The 74AHC1GU04GW,125 is a 5-pin TSSOP packaged inverter from NXP. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a propagation delay of 13.5ns and can handle supply voltages between 1.8V and 5.5V. It is a single-function logic IC with one input and one output.
NXP 74AHC1GU04GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC |
| Propagation Delay (tpd) | 13.5 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74AHC1GU04GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.