
Octal buffer/line driver featuring 3-state, inverting logic. This surface mount SOIC package offers 8 input and 8 output lines, organized into two 4-bit elements. Operating from a 2V to 5.5V supply, it provides 8mA high and low level output current with a 5.8ns propagation delay. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
NXP 74AHC240D-Q100J technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC240D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
