CMOS buffer/line driver IC featuring 3-state outputs and inverting logic. This surface mount component operates from a 2V to 5.5V supply, with an 8-channel configuration comprising two independent 4-input, 8-output circuits. Delivering ±8mA output current, it boasts a 7.3ns propagation delay and a wide operating temperature range of -40°C to 125°C. Packaged in a 20-pin TSSOP with gold contact plating, this RoHS compliant device is ideal for high-speed digital applications.
NXP 74AHC240PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.3ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC240PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.