
8-channel, 3-state buffer/line driver IC featuring CMOS technology. Offers 8 non-inverting inputs and 8 non-inverting outputs with 8mA high and low level output current. Operates from a 2V to 5.5V supply voltage, with a typical 5V operating voltage. Packaged in a 20-pin SO surface mount configuration, suitable for operation between -40°C and 125°C.
NXP 74AHC241D,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC241D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
