The 74AHC245D-Q100J is a 5V 3-STATE bidirectional transceiver from NXP, packaged in a SO-20 surface mount package. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 4uA. The device can handle a high level output current of -8mA and a low level output current of 8mA. It is RoHS compliant and not radiation hardened.
NXP 74AHC245D-Q100J technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -8mA |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC245D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.