NXP 74AHC259D-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Logic Function | Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Operating Supply Current | 80uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 10ps |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC259D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
