
8-bit addressable latch IC, D-type logic function, CMOS technology. Features 8 output lines, 1 input line, and 1 independent circuit. Operates from a 2V to 5.5V supply voltage with a typical 5V operating voltage. Offers a propagation delay of 23ns and a turn-on delay time of 4.1ns. Designed for surface mount with a TSSOP package, RoHS compliant, and operates within a -40°C to 125°C temperature range.
NXP 74AHC259PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC259PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
