Octal D-type flip-flop with reset, featuring positive-edge triggering. This logic IC operates with a supply voltage range of 2V to 5.5V, with a nominal 5V. Designed for automotive applications, it boasts a wide operating temperature range from -40°C to 125°C. The component is housed in a 20-pin QFN package (R-PQCC-N20) with a package width of 2.5mm and length of 4.5mm. Key performance metrics include a propagation delay of 21.5ns and a maximum operating frequency of 70MHz at nominal supply voltage.
NXP 74AHC273BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 21.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 14 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| Max Frequency@Nom-Sup | 70000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74AHC273BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.