
Octal D-type flip-flop with reset, positive-edge triggered, featuring 8 bits of storage. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V, nominal 5V, and supports a maximum frequency of 110MHz. It offers 8mA high and low level output current, with a propagation delay of 11ns. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component is designed for reliable operation between -40°C and 125°C.
NXP 74AHC273PW,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC273PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
