
Octal D-type transparent latch with 3-state output, featuring 8 bits and a non-inverting logic function. This CMOS device operates from a 2V to 5.5V supply voltage, with a nominal 5V. It offers a high-level output current of 8mA and a low-level output current of 8mA, with a total output current of 25mA. The latch exhibits a propagation delay of 19ns and a turn-on delay time of 4ns. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component operates within a temperature range of -40°C to 125°C.
NXP 74AHC373PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC373PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
