The 74AHC373PWDH is a 20-pin TSSOP packaged, automotive-grade bus driver IC with 2 ports and 8-bit logic. It operates within a temperature range of -40°C to 125°C and is powered by a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The IC has a propagation delay of 18.5ns and features true output polarity.
NXP 74AHC373PWDH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC |
| Propagation Delay (tpd) | 18.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74AHC373PWDH to view detailed technical specifications.
No datasheet is available for this part.