
Octal D-Type Flip-Flop, featuring 8 bits and a non-inverting, 3-state output. This CMOS logic IC operates with a positive edge clock trigger, achieving frequencies up to 85MHz. It supports a wide operating supply voltage range from 2V to 5.5V, with a typical 5V operation. The component is housed in a TSSOP package for surface mounting, offering a propagation delay of 4.4ns and a turn-on delay time of 8.4ns. It is RoHS compliant and suitable for operation between -40°C and 125°C.
NXP 74AHC374PW,112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 8.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC374PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
