
Triple inverting Schmitt trigger IC, featuring CMOS technology and a 5V operating supply voltage range of 2V to 5.5V. This surface mount component, housed in a SOT-996-2 package, offers three independent inverting buffer circuits with Schmitt trigger inputs. Key specifications include a propagation delay of 10.6ns, low quiescent current of 1uA, and operating temperatures from -40°C to 125°C. It supports output currents of 8mA (low level) and -8mA (high level) and is lead-free and RoHS compliant.
NXP 74AHC3G14GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC3G14GD,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
