The 74AHC541 is a dual bus driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 20 terminals and a JEDEC package code of R-PDSO-G20. The device is available in a 20-pin TSSOP package with a width of 4.4mm and a length of 6.5mm. It operates on a supply voltage of 3.3V to 5.5V and has a propagation delay of 13.5ns. The device is suitable for automotive applications and has a load capacitance of 50pF.
NXP 74AHC541PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74AHC541PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.