
The 74AHC595 is a single-channel 9-output 3-state shift register with a logic function of shift register. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 5V. The device is packaged in a SOT-403 plastic package and is RoHS compliant.
NXP 74AHC595PW technical specifications.
| Package/Case | SOT-403 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC595PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
