
8-bit serial-in/serial-out or parallel-out shift register, CMOS technology, featuring 3-state outputs and a unidirectional data flow. Operates with a supply voltage range of 2V to 5.5V, supporting a typical 5V operation. This surface mount component is housed in a 16-pin TSSOP package with gold contact plating. It offers a propagation delay of 4ns and a maximum operating temperature of 125°C, with RoHS compliance.
NXP 74AHC595PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 20.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC595PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
