
NXP 74AHC595PW/AUJ technical specifications.
| Package/Case | TSSOP |
| Input Type | SERIAL |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC595PW/AUJ to view detailed technical specifications.
No datasheet is available for this part.
