The 74AHC595 is an 8-bit 3-state shift register with 9 outputs. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 5V. The device is packaged in a lead-free SOT-403 package and is available in quantities of 2500. The 74AHC595 is RoHS compliant and features a propagation delay of 4ns.
NXP 74AHC595PW-T technical specifications.
| Package/Case | SOT-403 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC595PW-T to view detailed technical specifications.
No datasheet is available for this part.