
The 74AHC74D,118 is a dual positive edge triggered flip-flop with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of 8mA and a low level output current of 8mA. The device is RoHS compliant and has a supply voltage of 5.5V. It is packaged in a SOIC package and is available in quantities of 2500. The 74AHC74D,118 is suitable for use in a variety of applications, including digital logic circuits and data storage systems.
NXP 74AHC74D,118 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 75MHz |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Inputs | 2 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 7.4ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC74D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
