
Quad 2-input NOR gate IC, featuring CMOS technology and a TSSOP package for surface mounting. Operates with a supply voltage of 4.5V to 5.5V, offering a typical 5V operating voltage. Delivers 8mA high-level and 8mA low-level output current, with a propagation delay of 7.5ns. Designed for a wide temperature range of -40°C to 125°C and is RoHS compliant.
NXP 74AHCT02PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 3.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT02PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
