
The 74AHCT08D is a 4-channel AND gate IC from NXP, packaged in a SOT-108 surface mount package. It operates over a temperature range of -40 to 125°C and is designed for use with a supply voltage of 4.5 to 5.5V. The device has a propagation delay of 5ns and a turn-on delay time of 10ns. It is lead free and RoHS compliant, making it suitable for a variety of applications.
NXP 74AHCT08D technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT08D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
