Quad 1-bit buffer/driver with true output, featuring 4 independent channels. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers 3-state outputs with a high-level output current of -8mA and a low-level output current of 8mA. This surface mount component, packaged in SO, boasts a maximum operating temperature of 125°C and a minimum of -40°C. CMOS technology ensures low quiescent current of 2uA and a propagation delay of 7.5ns.
NXP 74AHCT125D technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT125D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.