
Quad buffer/line driver featuring 3-state outputs and non-inverting logic. This CMOS integrated circuit operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. It offers 4 independent buffer elements, each with one input and one output, supporting a high level output current of -8mA and a low level output current of 8mA. Designed for surface mounting in an SO package, it boasts a maximum operating temperature of 125°C and a minimum of -40°C, with a typical propagation delay of 7.5ns.
NXP 74AHCT126D,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT126D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
