NXP 74AHCT126PW technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 4 |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT126PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.