
The 74AHCT138D is a 4-bit demultiplexer and decoder IC from NXP, packaged in a surface-mount SOT-109 package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device is designed to work with supply voltages between 4.5V and 5.5V.
NXP 74AHCT138D technical specifications.
| Package/Case | SOT-109 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT138D to view detailed technical specifications.
No datasheet is available for this part.
