
The 74AHCT138PW is a 4-bit demultiplexer and decoder integrated circuit from NXP, packaged in a surface mount SOT-403 package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 5.5V. This device is lead-free and RoHS compliant, making it suitable for a variety of applications. The 74AHCT138PW is designed for use in logic circuits and is available in quantities of 96 per rail or tube packaging.
NXP 74AHCT138PW technical specifications.
| Package/Case | SOT-403 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT138PW to view detailed technical specifications.
No datasheet is available for this part.
