
The 74AHCT138PW-T is a 4-bit demultiplexer from NXP, packaged in a lead-free SOT-403. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 5.5V. This device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 per reel.
NXP 74AHCT138PW-T technical specifications.
| Package/Case | SOT-403 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT138PW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
