
NXP 74AHCT139PW technical specifications.
| Package/Case | SOT-403 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT139PW to view detailed technical specifications.
No datasheet is available for this part.
