
The 74AHCT14PW is a 6-channel inverter from NXP, fabricated using CMOS technology. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 5.5V. This device features a propagation delay of 10ns and a quiescent current of 2uA. It is available in a TSSOP-14 package and is compliant with RoHS regulations.
NXP 74AHCT14PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT14PW to view detailed technical specifications.
No datasheet is available for this part.
