
Single-input CMOS inverter IC, operating at 5V with a supply voltage range of 4.5V to 5.5V. Features a 10ns propagation delay and 10ns turn-on delay time. Designed for surface mounting in a compact SOT-753 (SC-74A) package, measuring 3.1mm x 1.7mm x 1mm. Offers a high level output current of -8mA and a low level output current of 8mA, with a low quiescent current of 1uA. This RoHS compliant component operates across a temperature range of -40°C to 125°C.
NXP 74AHCT1G04GV technical specifications.
| Package/Case | SOT-753 |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT1G04GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
