
CMOS buffer/inverter IC with a single channel and inverting polarity. Features a 5.5V maximum supply voltage and operates from 4.5V to 5.5V. Offers a low level output current of 8mA and a propagation delay of 7.5ns. This surface mount component is housed in a TSOP package and operates across a temperature range of -40°C to 125°C.
NXP 74AHCT1G06GV125 technical specifications.
| Package/Case | TSOP |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT1G06GV125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
