NXP 74AHCT1G08GW technical specifications.
| Package/Case | TSSOP |
| Logic Function | AND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Output Current | 8mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT1G08GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
